Wurth Elektronik Ferrite Bead 1.1 mm (1206), 80 Ω impedance at 100 MHz
- RS Stock No.:
- 332-554
- Mfr. Part No.:
- 782763800
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 units)*
€4.35
(exc. VAT)
€5.35
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 - 450 | €0.087 | €4.35 |
| 500 - 950 | €0.083 | €4.15 |
| 1000 - 2450 | €0.076 | €3.80 |
| 2500 - 4950 | €0.071 | €3.55 |
| 5000 + | €0.068 | €3.40 |
*price indicative
- RS Stock No.:
- 332-554
- Mfr. Part No.:
- 782763800
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 100 MHz | 80Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 4A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU&2015, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, RoHS 2011, 863 REACH or declared EC1907 | |
| Depth | 1.6mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.02Ω | |
| Height | 1.1mm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 100 MHz 80Ω | ||
Packaging Tape & Reel | ||
Current Rating 4A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU&2015, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, RoHS 2011, 863 REACH or declared EC1907 | ||
Depth 1.6mm | ||
Length 3.2mm | ||
Maximum DC Resistance 0.02Ω | ||
Height 1.1mm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 48 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 620 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 82 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 1000 Ω impedance at 100 MHz
