Wurth Elektronik Ferrite Bead 900 μm (0805) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz

Subtotal (1 tape of 10 units)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.316€3.16

*price indicative

RS Stock No.:
332-588
Mfr. Part No.:
78279220601
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

600Ω

Packaging

Tape & Reel

Current Rating

2.1A

Sub Type

Multilayer Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

Length

2mm

Depth

1.2mm

Height

900μm

Maximum DC Resistance

80mΩ

Series

WE-MPSA

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy