Wurth Elektronik Ferrite Bead 2.28 mm (3312) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz

Subtotal (1 tape of 5 units)*

€9.01

(exc. VAT)

€11.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.802€9.01

*price indicative

RS Stock No.:
332-605
Mfr. Part No.:
78279225101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

3312

Product Type

Ferrite Bead

Impedance at 100 MHz

100Ω

Packaging

Tape & Reel

Current Rating

10A

Sub Type

Multilayer Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

3.05mm

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Maximum DC Resistance

4mΩ

Length

8.5mm

Height

2.28mm

Application

General Electronic Equipment

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy