Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 600 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.20

(exc. VAT)

€11.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
  • Plus 3,800 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 12450€0.184€9.20
12500 +€0.154€7.70

*price indicative

Packaging Options:
RS Stock No.:
124-1866
Distrelec Article No.:
304-37-714
Mfr. Part No.:
742792042
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

600Ω

Packaging

Tape & Reel

Current Rating

200mA

Mount Type

Surface

Sub Type

Ferrite Bead

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.5Ω

Length

2mm

Height

900μm

Standards/Approvals

REACH, RoHS

Depth

1.2mm

Automotive Standard

AEC-Q200

Series

WE-CBF

Material

Ferrite

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy