Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

€628.00

(exc. VAT)

€772.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.157€628.00

*price indicative

RS Stock No.:
245-8301
Mfr. Part No.:
742792030
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

30Ω

Current Rating

10A

Sub Type

Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.2mm

Height

900μm

Length

2mm

Standards/Approvals

IEC 61249-2-21, RoHS, REACH

Maximum DC Resistance

0.003Ω

Material

Ferrite

Series

WE-CBF

Application

EMI Suppression

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The Wurth Elektroniks multi purpose, high current EMI suppression ferrite bead is perfect as data line filter and for uncoupling of distribution voltage. It has impedance of 30 Ω at 100 MHz and maximum impedance of 39 Ω at 920 MHz with a current rating of 10 A.

Reliable Ni-Sn electrodes

High rated current up to 10 A

AEC-Q200 qualified

Operating temperature of -55 ºC to +125 ºC

DC resistance of 0.003 Ω at 20 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy