Wurth Elektronik Ferrite Bead 5 mm (Surface) 500 μm (Surface Mount) (Bead), 425 Ω impedance at 25 MHz, 580 Ω impedance
- RS Stock No.:
- 144-9856
- Mfr. Part No.:
- 7427512
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€1,009.00
(exc. VAT)
€1,241.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.009 | €1,009.00 |
*price indicative
- RS Stock No.:
- 144-9856
- Mfr. Part No.:
- 7427512
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | Surface Mount | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 425Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 580Ω | |
| Current Rating | 5A | |
| Mount Type | Surface | |
| Sub Type | Bead | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 12mΩ | |
| Height | 5mm | |
| Length | 11mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.65mm | |
| Diameter | 500μm | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression, RFI Suppression | |
| Series | WE-SUKW | |
| Material | 5W700 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type Surface Mount | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 425Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 580Ω | ||
Current Rating 5A | ||
Mount Type Surface | ||
Sub Type Bead | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 12mΩ | ||
Height 5mm | ||
Length 11mm | ||
Standards/Approvals RoHS | ||
Depth 4.65mm | ||
Diameter 500μm | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression, RFI Suppression | ||
Series WE-SUKW | ||
Material 5W700 | ||
- COO (Country of Origin):
- TW
Ferrite Bead SMD 5-Hole WE-SUKW
Maximum Current rating 5A
2.5 turns with impedance @ 25MHz and 100MHz
Low DC resistance with 3 mΩ
Impedance up to 580 Ω
SMD version for an easy installation on the PCB
Special NiSn pad for improved soldering results
Operating Temperature -40 to +125ºC
Applications in protection against radio frequency interferences of components on Printed Curcuit Boards (PCB) of digital devices or power supplies
Related links
- Wurth Elektronik Ferrite Bead 5 mm (Surface) 500 μm (Surface Mount) (Bead) 580 Ω impedance
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 4.6 mm (Surface) 500 μm (Surface Mount) (Bead) 416 Ω impedance
- Wurth Elektronik Ferrite Bead 2.5 mm (Surface Mount) (Bead) 52 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1 mm (Surface) 500 μm (Axial Ferrite Bead) 375 Ω impedance at
- Abracon Ferrite Bead 5 mm (Through Hole) 3.5 mm (Leaded) (Bead) 110 Ω impedance at 100 MHz,
- Wurth Elektronik Ferrite Bead 2.55 mm (Surface) (Surface Mount) (Ferrite Bead) 91 Ω impedance
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead) 350 Ω impedance at 300 MHz
