Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (6-Hole), 920 Ω impedance at 25 MHz, 961 Ω impedance at

Subtotal (1 tray of 200 units)*

€128.60

(exc. VAT)

€158.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
200 +€0.643€128.60

*price indicative

RS Stock No.:
163-7794
Mfr. Part No.:
74275143
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

Radial

Product Type

Ferrite Bead

Impedance at 25 MHz

920Ω

Packaging

Tape & Reel

Impedance at 100 MHz

961Ω

Current Rating

3A

Mount Type

Through Hole

Sub Type

6-Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

20mΩ

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

10mm

Length

10mm

Diameter

6mm

Series

WE-UKW

Material

Ferrite

Automotive Standard

No

Application

Protection Against Radio Frequency Interferences of Component, Text Processing

COO (Country of Origin):
CN

Wurth Elektronik WE-UKW EMI Suppression 6-Hole Ferrite Beads


The Wurth WE-UKW series of 6-hole ferrite beads offers 4 different material options available for interference suppression. These ferrite beads are available in 1 to 3 turns, where the impedance increases with the number of turns. These ferrite beads are Ideal for use in PCs, text processing and other digital devices, offering protection against radio frequency interference.

Horizontal or vertical turns available

Available in 1 to 3 turns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy