Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 88 Ω impedance at 25 MHz, 133 Ω impedance at 100 MHz
- RS Stock No.:
- 467-3315
- Mfr. Part No.:
- 2743002112
- Manufacturer:
- Fair-Rite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-3315
- Mfr. Part No.:
- 2743002112
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Package Type | Axial | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 88Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 133Ω | |
| Sub Type | Bead | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.9mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3.5mm | |
| Automotive Standard | No | |
| Application | EMI Suppression | |
| Material | Nickel Zinc | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Package Type Axial | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 88Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 133Ω | ||
Sub Type Bead | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 8.9mm | ||
Standards/Approvals RoHS | ||
Diameter 3.5mm | ||
Automotive Standard No | ||
Application EMI Suppression | ||
Material Nickel Zinc | ||
Axial Leaded Ferrite Beads on Leads
Supplied taped and reeled to IEC 60286-1 and EIA Standard RS-296-F, 4500 pieces on a 14in reel, inside tape spacing is 52.4±1.5mm
Oxygen free high conductivity copper wire with a tin/lead coating and
3.5m(Ω)maximum resistance
Temperature range -55°C to +125°C
Related links
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead) 133 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 1020 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 990 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial), 1130 Ω impedance at 100 MHz
