Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 467-3810
- Mfr. Part No.:
- 2944666651
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.359 | €3.59 | - |
| 50 - 240 | €0.334 | €3.34 | 6% |
| 250 - 490 | €0.305 | €3.05 | 15% |
| 500 - 990 | €0.278 | €2.78 | 22% |
| 1000 + | €0.27 | €2.70 | 24% |
*price indicative
- RS Stock No.:
- 467-3810
- Mfr. Part No.:
- 2944666651
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Bead | |
| Package Type | Radial | |
| Impedance at 50 MHz | 690Ω | |
| Packaging | Bulk | |
| Impedance at 100 MHz | 600Ω | |
| Sub Type | Bead | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Diameter | 6mm | |
| Material | Nickel Zinc | |
| Automotive Standard | No | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Bead | ||
Package Type Radial | ||
Impedance at 50 MHz 690Ω | ||
Packaging Bulk | ||
Impedance at 100 MHz 600Ω | ||
Sub Type Bead | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Diameter 6mm | ||
Material Nickel Zinc | ||
Automotive Standard No | ||
Application EMI Suppression | ||
Multi -Turn Ferrite Beads
Multi-aperture cores are used in balun (balance-unbalance) transformers
Applications as broadband transformers in communication and CATV circuits
Also employed in auto air bag circuits to guard against accidental activation
Related links
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial), 1130 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 1020 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 990 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 6 mm (Radial), 690 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
