Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 29.6 Ω impedance at 25 MHz, 80 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4887
- Mfr. Part No.:
- BLM15PE800SH1D
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4887
- Mfr. Part No.:
- BLM15PE800SH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 29.6Ω | |
| Impedance at 50 MHz | 55.1Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 80Ω | |
| Impedance at 300 MHz | 123Ω | |
| Impedance at 1 GHz | 118Ω | |
| Current Rating | 1A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 500μm | |
| Maximum DC Resistance | 70mΩ | |
| Length | 1mm | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Series | BLM15 | |
| Application | EMI Suppression Filter, DC Power Line | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 29.6Ω | ||
Impedance at 50 MHz 55.1Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 80Ω | ||
Impedance at 300 MHz 123Ω | ||
Impedance at 1 GHz 118Ω | ||
Current Rating 1A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 500μm | ||
Maximum DC Resistance 70mΩ | ||
Length 1mm | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Series BLM15 | ||
Application EMI Suppression Filter, DC Power Line | ||
- COO (Country of Origin):
- JP
The Murata BLM15PE series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 80 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 80 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1800 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
