Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 199 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€10.90

(exc. VAT)

€13.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
100 - 400€0.109€10.90
500 - 900€0.091€9.10
1000 - 2400€0.078€7.80
2500 - 4900€0.068€6.80
5000 +€0.064€6.40

*price indicative

Packaging Options:
RS Stock No.:
223-4886
Mfr. Part No.:
BLM15PE601SH1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Impedance at 25 MHz

199Ω

Impedance at 50 MHz

379Ω

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Impedance at 300 MHz

668Ω

Impedance at 1 GHz

264Ω

Current Rating

420mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Height

500μm

Length

1mm

Maximum DC Resistance

400mΩ

Depth

500μm

Application

DC Power Line, EMI Suppression Filter

Automotive Standard

AEC-Q200

Material

Ferrite

Series

BLM15

COO (Country of Origin):
JP
The Murata BLM15PE series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 600 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy