Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603), 15.2Ω impedance at 25 MHz, 30Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4915
- Mfr. Part No.:
- BLM18KN300EH1D
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 tape of 50 units)**
€2.15
(exc. VAT)
€2.65
(inc. VAT)
3950 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
50 - 200 | €0.043 | €2.15 |
250 - 950 | €0.036 | €1.80 |
1000 - 2450 | €0.03 | €1.50 |
2500 + | €0.024 | €1.20 |
**price indicative
- RS Stock No.:
- 223-4915
- Mfr. Part No.:
- BLM18KN300EH1D
- Manufacturer:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Murata | |
Package Type | 0603 | |
Impedance at 25 MHz | 15.2Ω | |
Impedance at 50 MHz | 22.4Ω | |
Impedance at 100 MHz | 30Ω | |
Impedance at 300 MHz | 35.5Ω | |
Impedance at 1 GHz | 36.2Ω | |
Type | Chip Ferrite Bead | |
Dimensions | 1.6 x 0.8 x 0.6mm | |
Select all | ||
---|---|---|
Manufacturer Murata | ||
Package Type 0603 | ||
Impedance at 25 MHz 15.2Ω | ||
Impedance at 50 MHz 22.4Ω | ||
Impedance at 100 MHz 30Ω | ||
Impedance at 300 MHz 35.5Ω | ||
Impedance at 1 GHz 36.2Ω | ||
Type Chip Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
Related links
- Murata Ferrite Bead (Chip Ferrite Bead) 15.2Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 26Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 100Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 70Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 120Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 30Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 2.4Ω impedance at 25 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 33Ω impedance at 25 MHz