Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- RS Stock No.:
- 255-5134
- Mfr. Part No.:
- 2944666661
- Manufacturer:
- Fair-Rite
Subtotal (1 bag of 200 units)*
€63.60
(exc. VAT)
€78.20
(inc. VAT)
Temporarily out of stock
- 3,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €0.318 | €63.60 |
*price indicative
- RS Stock No.:
- 255-5134
- Mfr. Part No.:
- 2944666661
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Bead | |
| Package Type | Axial | |
| Impedance at 50 MHz | 450Ω | |
| Impedance at 100 MHz | 537Ω | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Standards/Approvals | EIA 468-BIEC 60286-1 | |
| Diameter | 6mm | |
| Material | Nickel Zinc Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Bead | ||
Package Type Axial | ||
Impedance at 50 MHz 450Ω | ||
Impedance at 100 MHz 537Ω | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Standards/Approvals EIA 468-BIEC 60286-1 | ||
Diameter 6mm | ||
Material Nickel Zinc Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Fair-Rite axial lead wire wound bead. The wire used for winding is oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating.
Operating temperature is -55 °C to 125 °C
It is MADE from material 44
Related links
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 1020 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 990 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial), 1130 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead) 133 Ω impedance at 100 MHz
