Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 990 Ω impedance at 100 MHz

Subtotal (1 box of 200 units)*

€54.40

(exc. VAT)

€67.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€0.272€54.40

*price indicative

RS Stock No.:
255-5142
Mfr. Part No.:
2961666671
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Bead

Package Type

Axial

Impedance at 50 MHz

740Ω

Packaging

Tape & Reel

Impedance at 100 MHz

990Ω

Mount Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

10mm

Standards/Approvals

EIA 468-BIEC 60286-1

Diameter

6mm

Automotive Standard

No

Material

Nickel Zinc Ferrite

COO (Country of Origin):
CN
The Fair-Rite axial lead wire wound bead. The wire used for winding is oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating.

Operating temperature is -55 °C to 125 °C

It is MADE from material 61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy