Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 100 Ω impedance at 25 MHz, 220 Ω impedance at 100

Get a bulk buy discount

Add 1000 more to save 31%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900€0.035€3.50-
1000 +€0.024€2.4031%

*price indicative

Packaging Options:
RS Stock No.:
259-5765
Mfr. Part No.:
MH1005-221Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Ferrite Bead

Package Type

0402

Impedance at 25 MHz

100Ω

Impedance at 50 MHz

145Ω

Packaging

Reel

Impedance at 100 MHz

220Ω

Impedance at 300 MHz

280Ω

Current Rating

1.5A

Mount Type

Surface

Sub Type

EMI Filter & Protection

Minimum Operating Temperature

-25°C

Pin Count

2

Maximum Operating Temperature

125°C

Height

500μm

Depth

550μm

Maximum DC Resistance

95mΩ

Standards/Approvals

RoHS

Length

1mm

Application

Power Supplies, Ic Power Line, Signal Line

Automotive Standard

No

Series

MH

Material

Ferrite

COO (Country of Origin):
CN
The Bourns Electronics MH1005 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 3.0 ampere maximum IDC.

Compact size

High current

Wide impedance range

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy