Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 14 Ω impedance at 25 MHz, 30 Ω impedance at 100
- RS Stock No.:
- 259-5767
- Mfr. Part No.:
- MH1005-300Y
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 1000 more to save 31%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
Temporarily out of stock
- 9,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | €0.035 | €3.50 | - |
| 1000 + | €0.024 | €2.40 | 31% |
*price indicative
- RS Stock No.:
- 259-5767
- Mfr. Part No.:
- MH1005-300Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 14Ω | |
| Impedance at 50 MHz | 19Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 30Ω | |
| Impedance at 300 MHz | 39Ω | |
| Current Rating | 3A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 22mΩ | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Depth | 550μm | |
| Material | Ferrite | |
| Application | Power Supplies, Signal Line, Ic Power Line | |
| Automotive Standard | No | |
| Series | MH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 14Ω | ||
Impedance at 50 MHz 19Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 30Ω | ||
Impedance at 300 MHz 39Ω | ||
Current Rating 3A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 22mΩ | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Depth 550μm | ||
Material Ferrite | ||
Application Power Supplies, Signal Line, Ic Power Line | ||
Automotive Standard No | ||
Series MH | ||
- COO (Country of Origin):
- CN
The Bourns Electronics MH1005 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 3.0 ampere maximum IDC.
Compact size
High current
Wide impedance range
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 30 Ω impedance at 100
