Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 115 Ω impedance at 25 MHz, 300 Ω impedance at 100

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-5770
Mfr. Part No.:
MH1005-301Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Ferrite Bead

Height

500 μm

Mount Type

Surface

Package Type

0402

Sub Type

EMI Filter & Protection

Impedance at 25 MHz

115 Ω

Impedance at 100 MHz

300 Ω

Impedance at 300 MHz

390 Ω

Application

Ic Power Line, Power Supplies, Signal Line

Automotive Standard

No

Current Rating

1.2 A

Depth

550 μm

Impedance at 50 MHz

180 Ω

Length

1 mm

Material

Ferrite

Maximum DC Resistance

180 mΩ

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-25 °C

Packaging

Reel

Pin Count

2

Series

MH

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bourns Electronics MH1005 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 3.0 ampere maximum IDC.

Compact size

High current

Wide impedance range

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy