TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 100Ω impedance at 100 MHz
- RS Stock No.:
- 863-7278
- Mfr. Part No.:
- 5-1624117-0
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-7278
- Mfr. Part No.:
- 5-1624117-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 100Ω | |
| Type | Ferrite Bead | |
| Dimensions | 2 x 1.2 x 0.9mm | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 0.9mm | |
| Material | Ferrite | |
| Series | BMB-B | |
| Application | General Purpose, High frequency | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 100Ω | ||
Type Ferrite Bead | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 0.9mm | ||
Material Ferrite | ||
Series BMB-B | ||
Application General Purpose, High frequency | ||
Related links
- TE Connectivity Ferrite Bead 100Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M))
- Wurth Elektronik Ferrite Bead (Chip Ferrite Bead) 1200Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 400Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 1200Ω impedance at 100 MHz
- TE Connectivity 0805 Multilayer Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 250 mA Idc
- TE Connectivity Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 300 Ω impedance at 100 MHz
