TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M))

Unavailable
RS will no longer stock this product.
RS Stock No.:
812-0799
Mfr. Part No.:
BMB2A0470LN2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805 (2012M)

Type

Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Material

Ferrite

Application

Signal Line, Telecom

Series

BMBA

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy