Wurth Elektronik Ferrite Bead 11 mm (Through Hole) (Radial) (Multi-Line), 202 Ω impedance at 25 MHz, 334 Ω impedance at
- RS Stock No.:
- 358-6591
- Distrelec Article No.:
- 303-17-130
- Mfr. Part No.:
- 742730023
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 358-6591
- Distrelec Article No.:
- 303-17-130
- Mfr. Part No.:
- 742730023
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | Radial | |
| Impedance at 25 MHz | 202Ω | |
| Impedance at 100 MHz | 334Ω | |
| Current Rating | 3A | |
| Mount Type | Through Hole | |
| Sub Type | Multi-Line | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 11.2mm | |
| Height | 11mm | |
| Maximum DC Resistance | 2mΩ | |
| Length | 11.2mm | |
| Material | Ferrite | |
| Application | General Electronics, EMI Suppression | |
| Automotive Standard | No | |
| Series | WE-MLS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type Radial | ||
Impedance at 25 MHz 202Ω | ||
Impedance at 100 MHz 334Ω | ||
Current Rating 3A | ||
Mount Type Through Hole | ||
Sub Type Multi-Line | ||
Minimum Operating Temperature -25°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Depth 11.2mm | ||
Height 11mm | ||
Maximum DC Resistance 2mΩ | ||
Length 11.2mm | ||
Material Ferrite | ||
Application General Electronics, EMI Suppression | ||
Automotive Standard No | ||
Series WE-MLS | ||

Triple/Quadruple EMC Interference Suppression Chokes, Ferrite Bridges
Interference suppression chokes with NiZn ferrite interference suppression core
Ideal for absorption of common-mode and series-mode interference in the EMC range
The impedance (e.g. 4 windings) or current (parallel connection) can be increased depending on the layout
Single use applies a power-compensated triple or quadruple choke to the signal
A double power-compensated choke can be achieved by wiring with 2x2 windings
High current carrying capacity of typically 4A
Wideband filter effect due to NiZn absorber ferrite core
HF common-mode choke for 2, 3 or 4 wires in one component
Compact design
Applications:
EMC filter in the range of common-mode and series-mode interference, wideband power supply filter. Data or measuring signal filter for RS-232, sensor inputs etc.
Related links
- Wurth Elektronik Ferrite Bead 11 mm (Through Hole) (Radial) (Multi-Line) 334 Ω impedance at
- Wurth Elektronik Ferrite Bead 8 mm 8 mm (Multi-Line) 248 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (6-Hole) 961 Ω impedance at
- Wurth Elektronik Ferrite Bead (Surface) (High Speed) 24 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (Ferrite Bead) 961 Ω
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) (Radial) (EMI Suppression) 249 Ω
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead) 216 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) 60 Ω impedance at 1 GHz
