Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead), 400 Ω impedance at 100 MHz
- RS Stock No.:
- 749-8312
- Distrelec Article No.:
- 304-36-213
- Mfr. Part No.:
- 74279224401
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | €1.192 | €5.96 | - |
| 25 - 45 | €1.156 | €5.78 | 3% |
| 50 - 95 | €1.138 | €5.69 | 4% |
| 100 - 195 | €1.116 | €5.58 | 6% |
| 200 + | €1.006 | €5.03 | 15% |
*price indicative
- RS Stock No.:
- 749-8312
- Distrelec Article No.:
- 304-36-213
- Mfr. Part No.:
- 74279224401
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 2220 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 400Ω | |
| Current Rating | 4.5A | |
| Sub Type | Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.2mm | |
| Maximum DC Resistance | 20mΩ | |
| Length | 5.59mm | |
| Depth | 5.08mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | WE-MPSB | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression, High Current | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 2220 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 400Ω | ||
Current Rating 4.5A | ||
Sub Type Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 3.2mm | ||
Maximum DC Resistance 20mΩ | ||
Length 5.59mm | ||
Depth 5.08mm | ||
Standards/Approvals REACH, RoHS | ||
Series WE-MPSB | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression, High Current | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Related links
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead), 400 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead) 350 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.97 mm (Surface) (2220) (Bead) 660 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Chip Ferrite Bead) 70Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead, 3.2 x 1.6 x 1.1mm (1206 (3216M))
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 100 Ω impedance at 100 MHz
