Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 9.1 mm OD
- RS Stock No.:
- 332-373
- Distrelec Article No.:
- 304-37-757
- Mfr. Part No.:
- 782115070080
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €3.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€7.46
(exc. VAT)
€9.18
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.746 | €7.46 | - |
| 100 + | €0.709 | €7.09 | €3.70 |
*price indicative
- RS Stock No.:
- 332-373
- Distrelec Article No.:
- 304-37-757
- Mfr. Part No.:
- 782115070080
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Sub Type | EMI Suppression Toroidal Ferrite | |
| Impedance | 13Ω | |
| Application | EMI Suppression | |
| Minimum Frequency | 500kHz | |
| Material | 2E08 6021 | |
| Maximum Frequency | 1MHz | |
| Outside Diameter | 9.1mm | |
| Series | WE-TEMA | |
| Standards/Approvals | Automotive Released Component Qualification AEC-Q200 Grade 0, RoHS 2011, EU&2015, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 863, 2006, REACH or declared EC1907 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Sub Type EMI Suppression Toroidal Ferrite | ||
Impedance 13Ω | ||
Application EMI Suppression | ||
Minimum Frequency 500kHz | ||
Material 2E08 6021 | ||
Maximum Frequency 1MHz | ||
Outside Diameter 9.1mm | ||
Series WE-TEMA | ||
Standards/Approvals Automotive Released Component Qualification AEC-Q200 Grade 0, RoHS 2011, EU&2015, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 863, 2006, REACH or declared EC1907 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Toroidal EMI Suppression Ferrite is designed for effective suppression of electromagnetic interference in high-quality applications. This toroidal ferrite core offers superior impedance performance and is Ideal for automotive and industrial systems. It complies with stringent industry standards, ensuring reliability and quality.
High permeability material
RoHS compliant
Halogen Free and REACH approved
Operating Temperature -55 degree Celsius to 105 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 9.1 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 20.7 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 2.7 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 7.02 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14 mm, For: EMI Suppression 12.6 mm ID 23.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm Multiconductor Wire
