FERROXCUBE Ferrite Ring Toroid Core 5.5 mm, For: Energy Storage, Choke, Current Regulation, Transformer 8.2 mm ID 14.6
- RS Stock No.:
- 174-1364
- Mfr. Part No.:
- TN14/9/5-3E25
- Manufacturer:
- FERROXCUBE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€6.19
(exc. VAT)
€7.61
(inc. VAT)
- RS Stock No.:
- 174-1364
- Mfr. Part No.:
- TN14/9/5-3E25
- Manufacturer:
- FERROXCUBE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FERROXCUBE | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | Energy Storage, Choke, Current Regulation, Transformer | |
| Material | Ferrite | |
| Height | 5.5mm | |
| Inside Diameter | 8.2mm | |
| Outside Diameter | 14.6mm | |
| Standards/Approvals | No | |
| Series | TN14/9/5 | |
| Select all | ||
|---|---|---|
Brand FERROXCUBE | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application Energy Storage, Choke, Current Regulation, Transformer | ||
Material Ferrite | ||
Height 5.5mm | ||
Inside Diameter 8.2mm | ||
Outside Diameter 14.6mm | ||
Standards/Approvals No | ||
Series TN14/9/5 | ||
- COO (Country of Origin):
- PL
Cores
Ferrite cores offered in 4 varieties of different materials.
The models with an external diameter of less than 9 mm are dark grey, regardless of material. For the other diameters, the core is white.
Recommended for various applications such as making transformers, smoothing chokes, current regulators or even energy storage.
Related links
- FERROXCUBE Ferrite Ring Toroid Core 6.55 mm Choke Transformer 9.35 mm ID
- Essentra Ferrite Ring Toroid Core 16 mm, For: Multi-Turn Suppression Core 8.2 mm ID 16.5 mm OD
- FERROXCUBE Ferrite Ring Ferrite Toroid 10.42 mm Wide Band Transformer, Pulse 22.75
- Amidon Ferrite Ring Toroid Core
- Amidon Ferrite Ring Toroid Core 5.21 mm ID 9.53 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD

