Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Common Mode Filter, Pulse, Power Input Filter, Ground Fault
- RS Stock No.:
- 255-5184
- Mfr. Part No.:
- 5952003801
- Manufacturer:
- Fair-Rite
Subtotal (1 box of 10 units)*
€74.64
(exc. VAT)
€91.81
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €7.464 | €74.64 |
*price indicative
- RS Stock No.:
- 255-5184
- Mfr. Part No.:
- 5952003801
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Common Mode Filter, Pulse, Power Input Filter, Ground Fault Interrupter, Broadband Transformer | |
| Material | Ferrite | |
| Height | 12.7mm | |
| Inside Diameter | 35.35mm | |
| Outside Diameter | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Common Mode Filter, Pulse, Power Input Filter, Ground Fault Interrupter, Broadband Transformer | ||
Material Ferrite | ||
Height 12.7mm | ||
Inside Diameter 35.35mm | ||
Outside Diameter 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 52 Material and has diameter of 60mm.
Ring material 52
The overall dimensions of ring is 60 x 35.35 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm Ground Fault Interrupter Common Mode
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
