Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm, For: Ground Fault Interrupter, Pulse, Power Input Filter, Broadband
- RS Stock No.:
- 255-5225
- Mfr. Part No.:
- 5975000201
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 50 more to save €6.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
In Stock
- Plus 2,120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.692 | €3.46 | - |
| 50 - 120 | €0.572 | €2.86 | €6.00 |
| 125 - 245 | €0.472 | €2.36 | €27.50 |
| 250 - 495 | €0.382 | €1.91 | €77.50 |
| 500 + | €0.36 | €1.80 | €166.00 |
*price indicative
- RS Stock No.:
- 255-5225
- Mfr. Part No.:
- 5975000201
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Ground Fault Interrupter, Pulse, Power Input Filter, Broadband Transformer, Common Mode Filter | |
| Material | 75 Material | |
| Height | 3.3mm | |
| Inside Diameter | 4.75mm | |
| Outside Diameter | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Ground Fault Interrupter, Pulse, Power Input Filter, Broadband Transformer, Common Mode Filter | ||
Material 75 Material | ||
Height 3.3mm | ||
Inside Diameter 4.75mm | ||
Outside Diameter 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 75 Material and has diameter of 9.5mm.
Ring material 75
The overall dimensions of ring is 9.5 x 4.75 x 3.3mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm Ground Fault Interrupter Common Mode
- Fair-Rite Ferrite Ring Toroid Core 4.75 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Common Mode Filter Broadband
