Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Common Mode Filter, Pulse, Power Input Filter, Ground Fault

Subtotal (1 box of 10 units)*

€96.12

(exc. VAT)

€118.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€9.612€96.12

*price indicative

RS Stock No.:
255-5204
Mfr. Part No.:
5961003801
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Ring

Sub Type

Ferrite Ring

Application

Common Mode Filter, Pulse, Power Input Filter, Ground Fault Interrupter, Broadband Transformer

Material

61 Material

Height

12.7mm

Inside Diameter

35.55mm

Outside Diameter

61mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 61mm.

Ring material 61

The overall dimensions of ring is 61 x 35.55 x 12.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy