Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm, For: Common Mode Filter, Pulse, Ground Fault Interrupter, Power Input
- RS Stock No.:
- 255-5193
- Mfr. Part No.:
- 5961001001
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- Plus 673 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.50 | - |
| 10 - 24 | €2.36 | 5% |
| 25 - 49 | €2.04 | 18% |
| 50 - 99 | €1.49 | 40% |
| 100 + | €1.28 | 48% |
*price indicative
- RS Stock No.:
- 255-5193
- Mfr. Part No.:
- 5961001001
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Common Mode Filter, Pulse, Ground Fault Interrupter, Power Input Filter, Broadband Transformer | |
| Material | 61 Material | |
| Height | 7.5mm | |
| Inside Diameter | 19mm | |
| Outside Diameter | 29mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Common Mode Filter, Pulse, Ground Fault Interrupter, Power Input Filter, Broadband Transformer | ||
Material 61 Material | ||
Height 7.5mm | ||
Inside Diameter 19mm | ||
Outside Diameter 29mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 29mm.
Ring material 61
The overall dimensions of ring is 29 x 19 x 7.5mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Pulse Broadband
