Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm, For: Ground Fault Interrupter, Power Input Filter, Pulse, Broadband
- RS Stock No.:
- 255-5175
- Mfr. Part No.:
- 5943001701
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€2.77
(exc. VAT)
€3.41
(inc. VAT)
In Stock
- Plus 431 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.77 | - |
| 10 - 24 | €2.41 | 12% |
| 25 - 49 | €1.82 | 34% |
| 50 - 99 | €1.70 | 38% |
| 100 + | €1.44 | 48% |
*price indicative
- RS Stock No.:
- 255-5175
- Mfr. Part No.:
- 5943001701
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Ground Fault Interrupter, Power Input Filter, Pulse, Broadband Transformer, Common Mode Filter | |
| Material | 43 Material | |
| Height | 9.5mm | |
| Inside Diameter | 19.05mm | |
| Outside Diameter | 31.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Ground Fault Interrupter, Power Input Filter, Pulse, Broadband Transformer, Common Mode Filter | ||
Material 43 Material | ||
Height 9.5mm | ||
Inside Diameter 19.05mm | ||
Outside Diameter 31.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 43 Material and has diameter of 31.75mm.
Ring material 43
The overall dimensions of ring is 31.75 x 19.05 x 9.5mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Pulse Power Input
