Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm, For: Common Mode Filter, Pulse, Ground Fault Interrupter, Power Input

Subtotal (1 box of 3156 units)*

€539.68

(exc. VAT)

€662.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,156 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3156 +€0.171€539.68

*price indicative

RS Stock No.:
255-5236
Mfr. Part No.:
5977000301
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Ring

Product Type

Ferrite Ring

Application

Common Mode Filter, Pulse, Ground Fault Interrupter, Power Input Filter, Broadband Transformer

Material

77 Material

Height

4.9mm

Inside Diameter

7.15mm

Outside Diameter

12.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 77 Material and has diameter of 12.7mm.

Ring material 77

The overall dimensions of ring is 12.7 x 7.15 x 4.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy