Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Ground Fault Interrupter, Broadband Transformer, Power Input Filter,

Subtotal (1 box of 913 units)*

€622.67

(exc. VAT)

€766.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
913 +€0.682€622.67

*price indicative

RS Stock No.:
255-5228
Mfr. Part No.:
5975001801
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Ring

Sub Type

Ferrite Ring

Application

Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter, Pulse

Material

75 Material

Height

6.35mm

Inside Diameter

13.7mm

Outside Diameter

22.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 75 Material and has diameter of 22.1mm.

Ring material 75

The overall dimensions of ring is 22.1 x 13.7 x 6.35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy