Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Ground Fault Interrupter, Broadband Transformer, Power Input Filter,
- RS Stock No.:
- 255-5229
- Mfr. Part No.:
- 5975001801
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 50 more to save €1.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.76
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.952 | €9.76 | - |
| 50 - 120 | €1.922 | €9.61 | €1.50 |
| 125 - 245 | €1.856 | €9.28 | €12.00 |
| 250 - 495 | €1.73 | €8.65 | €55.50 |
| 500 + | €1.534 | €7.67 | €209.00 |
*price indicative
- RS Stock No.:
- 255-5229
- Mfr. Part No.:
- 5975001801
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter, Pulse | |
| Material | 75 Material | |
| Height | 6.35mm | |
| Inside Diameter | 13.7mm | |
| Outside Diameter | 22.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter, Pulse | ||
Material 75 Material | ||
Height 6.35mm | ||
Inside Diameter 13.7mm | ||
Outside Diameter 22.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 75 Material and has diameter of 22.1mm.
Ring material 75
The overall dimensions of ring is 22.1 x 13.7 x 6.35mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Power Input Filter Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
