Schneider Electric VDIB6052001 LC Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 357-748
- Mfr. Part No.:
- VDIB6052001
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 357-748
- Mfr. Part No.:
- VDIB6052001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 9/125 μm | |
| Colour | Blue | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Width | 13mm | |
| Standards/Approvals | ISO/IEC 11801:2011 Ed.2.2, RoHS, IEC 61754-4 Ed.2 | |
| Depth | 25mm | |
| Height | 15.3mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 9/125 μm | ||
Colour Blue | ||
Connector Type A LC | ||
Connector Type B LC | ||
Width 13mm | ||
Standards/Approvals ISO/IEC 11801:2011 Ed.2.2, RoHS, IEC 61754-4 Ed.2 | ||
Depth 25mm | ||
Height 15.3mm | ||
Series Actassi | ||
- COO (Country of Origin):
- IN
The Schneider Electric Fibre Optic Adapter is suitable to connect and align two SC optic connectors for both applications - optic patch panels in technical rooms and faceplates at workstation. It is with zirconia ceramic material ferrules and snap-in latch.
Fixing by screws
Minimum number of matings is 200 cycles
Green Premium product
RoHS compliant
Related links
- Schneider Electric VDIB6052003 LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LSMZP LC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600157 LC Single Mode Duplex Fibre Optic Adapter
- Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600143 LC Single Mode Duplex Fibre Optic Adapter
- RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- L-Com FOA-801 LC Single Mode Duplex Fibre Optic Adapter
