TE Connectivity 2-2120875-1 LC Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 474-413
- Distrelec Article No.:
- 304-49-518
- Mfr. Part No.:
- 2-2120875-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
€218.16
(exc. VAT)
€268.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €218.16 | €27.27 |
*price indicative
- RS Stock No.:
- 474-413
- Distrelec Article No.:
- 304-49-518
- Mfr. Part No.:
- 2-2120875-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | LC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Series | VARIANT 14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type LC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Series VARIANT 14 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Innovative variant 14 coupler combines the functionality of a plug and jack in a compact design, specifically engineered for fibre optic applications. Designed to meet the stringent requirements of modern connectivity, it enables seamless transmission of data in various environments. The plug-and-jack configuration not only enhances flexibility but also accelerates installation, making it ideal for both professional and personal use. With compliance to EU directives, this product ensures you meet essential regulations while benefiting from high performance and reliability. Its robust construction safeguards against wear and tear, prolonging life and efficacy in diverse applications, which is vital for users in demanding settings.
Utilises advanced fibre optic technology for superior data transmission
Compact design optimises space without sacrificing performance
Designed for both professional and personal applications, enhancing versatility
Meets EU RoHS compliance for environmental sustainability
The plug-and-jack configuration ensures quick and easy installation
Robust construction enhances durability and longevity under normal usage
Related links
- Molex CES 180600157 LC Single Mode Duplex Fibre Optic Adapter
- Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600143 LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LSMZP LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6052003 LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6052001 LC Single Mode Duplex Fibre Optic Adapter
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter
