Molex 106115-1100 LC to LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 822-3330
- Distrelec Article No.:
- 302-97-151
- Mfr. Part No.:
- 106115-1100
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
€3,370.10
(exc. VAT)
€4,145.22
(inc. VAT)
- RS Stock No.:
- 822-3330
- Distrelec Article No.:
- 302-97-151
- Mfr. Part No.:
- 106115-1100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | LC to LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Product Type | Fibre Optic Adapter | |
| Colour | Silver | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Distrelec Product Id | 302-97-151 | |
| Height | 11.7 mm | |
| Housing Material | Die Cast | |
| Series | 1100 | |
| Standards/Approvals | No | |
| Width | 22 mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type LC to LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Product Type Fibre Optic Adapter | ||
Colour Silver | ||
Connector Type A LC | ||
Connector Type B LC | ||
Distrelec Product Id 302-97-151 | ||
Height 11.7 mm | ||
Housing Material Die Cast | ||
Series 1100 | ||
Standards/Approvals No | ||
Width 22 mm | ||
- COO (Country of Origin):
- MX
Molex Optical EMI Shielding Adapters - LC Duplex to LC duplex
LC duplex optical EMI shielding adapters with IP67 sealing and shutter latches to compress the seal. Harsh environement sealing is provided when mated with a sealed LC2+ connector. These IP67 LC duplex optical EMI shielding adapters have shielded metal die cast housings and are front or rear panel screw mounting.
Related links
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- Molex 106115-2117 LC Duplex Fibre Optic Adapter
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Roline 21.15.9271-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9272-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- TE Connectivity 6457567-7 LC to LC Multimode Duplex Fibre Optic Adapter

