StarTech.com MPOSMAPCAQCOUPLER MPO Multimode Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 847-775
- Mfr. Part No.:
- MPOSMAPCAQCOUPLER
- Manufacturer:
- StarTech.com
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.84
(exc. VAT)
€21.94
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.84 |
| 10 + | €16.42 |
*price indicative
- RS Stock No.:
- 847-775
- Mfr. Part No.:
- MPOSMAPCAQCOUPLER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Connector Type | MPO | |
| Single/Multimode | Multimode | |
| Colour | Aqua | |
| Insertion Loss | 0.2dB | |
| Housing Material | ABS | |
| Connector Type A | MPO Female Connector | |
| Connector Type B | MPO | |
| Height | 0.4in | |
| Width | 0.7in | |
| Standards/Approvals | IEC 61754-20 | |
| Depth | 0.8in | |
| Series | Coupler | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Connector Type MPO | ||
Single/Multimode Multimode | ||
Colour Aqua | ||
Insertion Loss 0.2dB | ||
Housing Material ABS | ||
Connector Type A MPO Female Connector | ||
Connector Type B MPO | ||
Height 0.4in | ||
Width 0.7in | ||
Standards/Approvals IEC 61754-20 | ||
Depth 0.8in | ||
Series Coupler | ||
- COO (Country of Origin):
- TW
The StarTech.com MPO/MTP Coupler is a high performance solution for seamlessly connecting two Multimode OM3/OM4 MPO/MTP Fibre cables, ensuring optimal signal integrity and low insertion loss for reliable data transmission.
Extend MPO/MTP connections for flexible, scalable installation projects
Achieve low 0.2dB insertion loss, exceeding industry standards for signal integrity
Toolless, plug-and-play design allows for quick and secure installation
Compatible with OM3/OM4 Multimode Fibre cables, optimised for VCSEL sources
Related links
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com MPOSMAPCGNCOUPLER MPO Single Mode Adapter, 0.2dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208084 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208083 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208085 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
