Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter

Subtotal (1 bag of 100 units)*

€3,037.30

(exc. VAT)

€3,735.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€30.373€3,037.30

*price indicative

RS Stock No.:
178-9615
Distrelec Article No.:
304-56-914
Mfr. Part No.:
106116-2100
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Adapter

Connector Type

SC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Colour

Silver

Housing Material

Die Cast

Connector Type A

SC

Connector Type B

SC

Standards/Approvals

No

Series

106116

Molex 106116 Series Fibre Optic adaptor, Multimode/Simplex, Die-Cast Housing - 106116-2100


This fibre optic adaptor is an effective solution for establishing reliable optical EMI shielding connections. Designed for both multimode and single mode applications, this simplex unit features a robust die-cast housing, ensuring durability and efficient performance in various environments. The panel mount design with flange allows for secure attachment, making it suitable for integration within electrical and mechanical systems.

Features & Benefits


• EMI shielding enhances signal integrity and reduces interference

• Simplex design allows for efficient, one-directional data transmission

• Die-cast housing ensures durability in industrial environments

• Ceramic alignment sleeve provides precise fibre positioning

• Designed for straightforward screw mounting to simplify installation

• Female-female gender facilitates easy connection to other components

Applications


• Utilised in optical communication systems for data transfer

• Employed in automation for connecting sensors and devices

• Suitable for medical equipment requiring reliable fibre connections

• Adopted in telecommunication infrastructures for signal routing

• Used in research labs where high-performance data integrity is critical

What types of optical modes does this adaptor support?


It supports both multimode and single mode applications, allowing flexibility in connection types.

How does the housing material affect the performance of the adaptor?


The die-cast housing ensures excellent durability and provides protection against environmental factors, enhancing the product's lifespan.

What benefits are provided by the ceramic alignment sleeve?


The ceramic alignment sleeve offers high precision in fibre positioning, which is essential for maintaining optimal signal transmission quality.

Is this adaptor suitable for high-frequency applications?


Yes, it is designed with EMI shielding to minimise interference and maintain signal clarity even in high-frequency scenarios.

What mounting style does this adaptor feature?


It features a screw mount style that ensures secure and easy installation in various settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy