Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 179-0524
- Mfr. Part No.:
- 106116-2000
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.49
(exc. VAT)
€42.42
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.49 |
| 10 - 49 | €32.08 |
| 50 - 99 | €30.00 |
| 100 + | €28.14 |
*price indicative
- RS Stock No.:
- 179-0524
- Mfr. Part No.:
- 106116-2000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Silver | |
| Housing Material | Die Cast | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Standards/Approvals | No | |
| Series | 106116 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Colour Silver | ||
Housing Material Die Cast | ||
Connector Type A SC | ||
Connector Type B SC | ||
Standards/Approvals No | ||
Series 106116 | ||
- COO (Country of Origin):
- MX
EMI SC Adapter, Simplex, Metal Body, Snap Mount Style, Shutter
Related links
- Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter
- Tempo SC-OPM SC Multimode Simplex Fibre Optic Adapter
- Schneider Electric VDIB6021001 SC Multimode Simplex Fibre Optic Adapter
- Tempo SC-SOURCE SC Multimode Simplex Fibre Optic Adapter
- HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Molex 1061141100 MPO Multimode Simplex Fibre Optic Adapter
