Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 178-9695
- Distrelec Article No.:
- 304-56-913
- Mfr. Part No.:
- 106116-2000
- Manufacturer:
- Molex
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€2,788.40
(exc. VAT)
€3,429.70
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €27.884 | €2,788.40 | - |
| 500 - 900 | €27.11 | €2,711.00 | 2% |
| 1000 - 2400 | €26.377 | €2,637.70 | 5% |
| 2500 - 4900 | €25.683 | €2,568.30 | 7% |
| 5000 + | €25.024 | €2,502.40 | 10% |
*price indicative
- RS Stock No.:
- 178-9695
- Distrelec Article No.:
- 304-56-913
- Mfr. Part No.:
- 106116-2000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Silver | |
| Housing Material | Die Cast | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Standards/Approvals | No | |
| Series | 106116 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Colour Silver | ||
Housing Material Die Cast | ||
Connector Type A SC | ||
Connector Type B SC | ||
Standards/Approvals No | ||
Series 106116 | ||
- COO (Country of Origin):
- MX
EMI SC Adapter, Simplex, Metal Body, Snap Mount Style, Shutter
Related links
- Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter
- Tempo SC-OPM SC Multimode Simplex Fibre Optic Adapter
- Schneider Electric VDIB6021001 SC Multimode Simplex Fibre Optic Adapter
- Tempo SC-SOURCE SC Multimode Simplex Fibre Optic Adapter
- HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Molex 1061141100 MPO Multimode Simplex Fibre Optic Adapter
