Molex CES 182820092 LC Multimode Duplex Fibre Optic Adapter

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€4.26

(exc. VAT)

€5.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 419 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.26-
10 - 24€3.976%
25 - 49€3.6614%
50 - 99€3.2623%
100 +€2.9929%

*price indicative

RS Stock No.:
261-3313
Mfr. Part No.:
182820092
Manufacturer:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Product Type

Fibre Optic Adapter

Connector Type

LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

50/125 μm

Maximum Cable Diameter

4mm

Colour

Green, Beige, Aqua, Blue, Violet, Lime Green

Housing Material

Polymer

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molex Premise Networks LC connector is the result of increased demands for smaller easier to use fibre connectivity. The LC connector has reduced the space requirements on equipment bays and distribution panels by 50%. Adapters are available with a shutter providing a barrier against harmful light emissions and with either precise zirconia ceramic alignment sleeves.

Small footprint

RoHS compliant

Zirconia alignment sleeves

Unique shuttered feature protects from harmful light emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy