Molex CES 180970079 LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 268-4808
- Mfr. Part No.:
- 180970079
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 5 more to save €7.35
View bulk pricing optionsSubtotal (1 unit)*
€36.59
(exc. VAT)
€45.01
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.59 | - |
| 5 - 9 | €35.12 | €7.35 |
| 10 - 24 | €33.78 | €28.10 |
| 25 - 49 | €32.53 | €101.50 |
| 50 + | €31.36 | €261.50 |
*price indicative
- RS Stock No.:
- 268-4808
- Mfr. Part No.:
- 180970079
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 12 mm | |
| Maximum Cable Diameter | 5mm | |
| Colour | White | |
| Housing Material | Rugged Plastic | |
| Height | 184mm | |
| Width | 127mm | |
| Standards/Approvals | No | |
| Depth | 38mm | |
| Series | 601 Fiber Wall Enclosure | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 12 mm | ||
Maximum Cable Diameter 5mm | ||
Colour White | ||
Housing Material Rugged Plastic | ||
Height 184mm | ||
Width 127mm | ||
Standards/Approvals No | ||
Depth 38mm | ||
Series 601 Fiber Wall Enclosure | ||
RoHS Status: Exempt
Molex Premise Networks 601 Fiber Wall Enclosure Series Fibre Optic Adaptor, 12mm Fibre Size, 5mm Maximum Cable Diameter - 180970079
This fibre optic adaptor enhances connectivity through its LC connection type, supporting both multimode and single mode applications. Its design ensures optimal performance in handling optical fibres, contributing to network efficiency. The duplex configuration allows for bi-directional communication, making it suitable for high-speed data transmission.
Features & Benefits
• Supports multimode and single mode configurations
• Designed for duplex connections to ensure efficient data flow
• Compatible with standard optical fibre cables for easy integration
• Constructed for durability and long-term functionality
• Facilitates secure fibre management and installation flexibility
• Compact design maximises space for fibre optic setups
Applications
• Utilised in fibre optic networks for high-speed data transfer
• Compatible with various enclosures for effective fibre management
• Ideal for requiring reliable interconnections in confined spaces
• Effectively connects fibre pigtails and splices securely
• Suitable for automation and telecommunications
What types of fibres can this adaptor connect?
It can seamlessly connect both multimode and single mode fibres.
Is installation of the adaptor straightforward?
Yes, it features a user-friendly design for simple assembly and integration.
Can this product fit into existing network setups?
Yes, it is designed to be compatible with standard optical fibre components.
What materials are used in the adaptor's construction?
It is made from durable materials that ensure long-lasting performance.
Related links
- Molex CES 182820113 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820045 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600248 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600154 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600156 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180970080 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820092 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
