Molex CES 182820113 LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 261-3315
- Mfr. Part No.:
- 182820113
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 10 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- 836 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.26 | - |
| 10 - 24 | €3.97 | €2.90 |
| 25 - 49 | €3.66 | €15.00 |
| 50 - 99 | €3.26 | €50.00 |
| 100 + | €2.99 | €127.00 |
*price indicative
- RS Stock No.:
- 261-3315
- Mfr. Part No.:
- 182820113
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Connector Type | LC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 50/125 μm | |
| Maximum Cable Diameter | 4.5mm | |
| Colour | Blue, Aqua, Beige, Lime Green, Violet, Green | |
| Housing Material | Polymer | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Connector Type LC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 50/125 μm | ||
Maximum Cable Diameter 4.5mm | ||
Colour Blue, Aqua, Beige, Lime Green, Violet, Green | ||
Housing Material Polymer | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex Premise Networks LC connector is the result of increased demands for smaller easier to use fibre connectivity. The LC connector has reduced the space requirements on equipment bays and distribution panels by 50%. Adapters are available with a shutter providing a barrier against harmful light emissions and with either precise zirconia ceramic alignment sleeves.
Small footprint
RoHS compliant
Zirconia alignment sleeves
Unique shuttered feature protects from harmful light emissions
Related links
- Molex CES 182820045 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600248 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600154 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600156 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180970080 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820092 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180970079 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
