RS PRO LC to LC Single Mode Fibre Optic Adapter
- RS Stock No.:
- 536-7960
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-7960
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | LC to LC | |
| Single/Multimode | Single Mode | |
| Colour | Blue | |
| Housing Material | Ceramic | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type LC to LC | ||
Single/Multimode Single Mode | ||
Colour Blue | ||
Housing Material Ceramic | ||
Connector Type A LC | ||
Connector Type B LC | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter
- Molex LC Single Mode Fibre Optic Adapter
- Molex 1061230200 LC Single Mode Fibre Optic Adapter
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6052003 LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LSMZP LC Single Mode Duplex Fibre Optic Adapter
