Molex 1061230200 LC Single Mode Fibre Optic Adapter
- RS Stock No.:
- 251-9693
- Mfr. Part No.:
- 1061230200
- Manufacturer:
- Molex
Subtotal (1 bag of 160 units)*
€2,392.64
(exc. VAT)
€2,942.88
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 160 + | €14.954 | €2,392.64 |
*price indicative
- RS Stock No.:
- 251-9693
- Mfr. Part No.:
- 1061230200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Single Mode | |
| Colour | Blue | |
| Housing Material | Polymer | |
| Height | 1.37mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Width | 9.3mm | |
| Depth | 30.56mm | |
| Series | 106123 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Single Mode | ||
Colour Blue | ||
Housing Material Polymer | ||
Height 1.37mm | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Width 9.3mm | ||
Depth 30.56mm | ||
Series 106123 | ||
- COO (Country of Origin):
- CN
The Molex 106123 series LC Fiber optic adapters has a blue body. It has alignment sleeve MADE of ceramic.
Mode Single mode
Ferrule Material Ceramic
Gender Female-Female
Related links
- Molex LC Single Mode Fibre Optic Adapter
- Phoenix Contact 1208095 LC Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
- RS PRO LC to LC Single Mode Fibre Optic Adapter
- Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter
- MOXA OBU-102-SS-LC ST Female SC Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- Schneider Electric VDIB6052003 LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LSMZP LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6052001 LC Single Mode Duplex Fibre Optic Adapter
