Eaton Fibre Optic Cable Assembly Polyvinyl Chloride, Black, 158.75 mm
- RS Stock No.:
- 241-489
- Mfr. Part No.:
- 135771 E51KF323
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€146.45
(exc. VAT)
€180.13
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.45 |
*price indicative
- RS Stock No.:
- 241-489
- Mfr. Part No.:
- 135771 E51KF323
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cable Length | 158.75mm | |
| Product Type | Fibre Optic Cable Assembly | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Series | E51 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cable Length 158.75mm | ||
Product Type Fibre Optic Cable Assembly | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
Series E51 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton glass fibre duplex cable from Eaton's Moeller series E51 combines exceptional durability with high performance, making it an optimal choice for various industrial applications. Designed with a PVC enclosure, this accessory provides reliable protection in demanding environments, effectively handling ambient temperatures ranging from -40 °C to a maximum of 105 °C. The product's precise specifications, including its impressive dimensions and weight, ensure compatibility and ease of installation across a range of systems. As a testament to Eaton's commitment to quality and innovation, this glass fibre duplex cable not only enhances connectivity but also ensures that operations maintain the highest standard of efficiency and reliability.
Constructed with high-quality glass fibre for superior performance
Features a robust PVC enclosure for enhanced durability
Compatible with various systems ensuring versatile applications
Engineered to operate within a wide temperature range for adaptability
Lightweight design facilitating easier handling and installation
Perfect for industrial environments demanding reliability and efficiency
Related links
- Eaton Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Fibre Optic Cable Assembly EVA 158.75 mm
- Eaton Fibre Optic Cable Assembly Polyvinyl Chloride 152.4 mm
- Roline OM3 Fibre Optic Cable Assembly Polyvinyl Chloride 500 mm
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Siemens Fibre Optic Cable Black 65 m
- Siemens Fibre Optic Cable Black 5 m
