Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable, 2.2 mm Polyvinyl Chloride, Black, 1 m
- RS Stock No.:
- 130-308
- Mfr. Part No.:
- 2799432
- Manufacturer:
- Phoenix Contact
Subtotal (1 bag of 1 metre)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 130-308
- Mfr. Part No.:
- 2799432
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 2.2mm | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Sub Type | Fibre Optic Cable | |
| Minimum Operating Temperature | -25°C | |
| Fibre Type | Fibreglass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 2.2mm | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Sub Type Fibre Optic Cable | ||
Minimum Operating Temperature -25°C | ||
Fibre Type Fibreglass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fiberglass cable is rugged round cable designed for outdoor installation. It features an integrated vapor barrier, rodent-proof scrim, and an extremely rugged polyethylene outer sheath.
Highly flexible FRNC material for individual wires
Halogen-free ozone and UV resistant for durability
Ideal for applications requiring reliable and durable networking solutions
Related links
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Orange, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Orange, 1 m
- Siemens Single Mode Fibre Optic Cable Black 65 m
- Siemens Single Mode Fibre Optic Cable Orange 1 m
- Siemens Fibre Optic Cable Black 5 m
- Siemens Fibre Optic Cable Black 200 m
