Eaton Fibre Optic Cable Assembly Polyvinyl Chloride, Black, 158.75 mm
- RS Stock No.:
- 247-951
- Mfr. Part No.:
- 135777 E51KF423
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€105.49
(exc. VAT)
€129.75
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.49 |
*price indicative
- RS Stock No.:
- 247-951
- Mfr. Part No.:
- 135777 E51KF423
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cable Length | 158.75mm | |
| Product Type | Fibre Optic Cable Assembly | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Series | E51 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cable Length 158.75mm | ||
Product Type Fibre Optic Cable Assembly | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
Series E51 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton exceptional glass fibre simplex cable is part of the E51 Moeller series, engineered to deliver outstanding performance in demanding environments. Designed with durability in mind, the cable features a robust PVC enclosure that ensures reliable function and longevity. With a focus on efficiency and safety, this product is ideal for various applications, catering to the needs of both industrial and commercial sectors. The ambient operating temperature range makes it suitable for extreme conditions, ensuring you can count on it in crucial situations. Manufactured by Eaton, this accessory embodies innovation and quality, providing users with the confidence needed for their projects.
Built from high-quality glass fibre for superior transmission
Optimally designed for efficiency in various applications
Features a durable PVC enclosure for enhanced protection
Operates effectively across a broad temperature range from -40 °C to 105 °C
Lightweight construction assists in easy handling and installation
Certified for reliability, offering peace of mind under pressure
Related links
- Eaton Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Fibre Optic Cable Assembly EVA 158.75 mm
- Eaton Fibre Optic Cable Assembly Polyvinyl Chloride 152.4 mm
- Roline OM3 Fibre Optic Cable Assembly Polyvinyl Chloride 500 mm
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Siemens Fibre Optic Cable Black 65 m
- Siemens Fibre Optic Cable Black 5 m
