Eaton Fibre Optic Cable Assembly Polyvinyl Chloride, Black, 158.75 mm
- RS Stock No.:
- 247-716
- Mfr. Part No.:
- 135776 E51KF413
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€85.92
(exc. VAT)
€105.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.92 |
*price indicative
- RS Stock No.:
- 247-716
- Mfr. Part No.:
- 135776 E51KF413
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 158.75mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Series | E51 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 158.75mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
Series E51 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 glass fibre simplex cable is designed to provide robust performance in a variety of applications. With its flat design and PVC enclosure material, this cable offers both flexibility and durability, making it an excellent choice for use in environments where space is a premium and reliability is key. The cable is engineered for superior transmission of signals, ensuring optimal performance in your setups. Its ambient operating temperature range makes it suitable for various conditions, from -40 °C in colder climates to a maximum of 105 °C, ensuring it withstands the rigours of different operational environments. The accessory also adheres to high industry standards, providing peace of mind that you are using a trusted and proven solution for your needs.
Designed for flexibility with a flat structure
Utilises durable PVC material for enhanced longevity
Optimised for reliable signal transmission
Suitable for diverse operational environments with a wide temperature range
Complies with industry standards for safety and reliability
Part of the renowned moeller series for enhanced performance
Contributes to efficient wiring solutions with its simplex design
Related links
- Eaton Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Fibre Optic Cable Assembly EVA 158.75 mm
- Eaton Fibre Optic Cable Assembly Polyvinyl Chloride 152.4 mm
- Roline OM3 Fibre Optic Cable Assembly Polyvinyl Chloride 500 mm
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Siemens Fibre Optic Cable Black 65 m
- Siemens Fibre Optic Cable Black 5 m
