Roline OS2 Single Mode Fibre Optic Cable, Yellow, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.18
10 - 24€6.61
25 +€5.82

*price indicative

RS Stock No.:
324-196
Distrelec Article No.:
301-53-132
Mfr. Part No.:
21.15.8785
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Fibre Optic Cable

Cable Length

5m

Jacket Colour

Yellow

Sub Type

Single Mode

Fibre Type

OS2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Roline Fibre Optic Jumper Cable duplex features 9/125μm single mode fibres in OS2 quality. The cable sheathing is made of halogen free, low smoke, and flame-retardant material. It is assembled with high quality connectors that have ceramic ferrules.

Core structure Duplex cable I-VH

High tensile strength due to Kevlar with aramid fibres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy