StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 287-3403
- Mfr. Part No.:
- SMDOS2LCLC5M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€35.10
(exc. VAT)
€43.17
(inc. VAT)
Temporarily out of stock
- 35 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.10 |
*price indicative
- RS Stock No.:
- 287-3403
- Mfr. Part No.:
- SMDOS2LCLC5M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Single Mode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Single Mode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 5m Cable Length, Single Mode Fibre - SMDOS2LCLC5M
This Fibre optic cable is a 5m duplex single mode OS2 jumper designed for high-capacity network connections. It links LC to LC (UPC) terminations and supports 100Gbps data rates while operating across an extended Wavelength range. The assembly uses bend-insensitive 9/125μm Fibre within a yellow LSZH jacket suitable for enclosed installations and environments with restricted ventilation.
Features and Benefits:
• 0.3dB insertion loss for low signal attenuation
• 55dB return loss for improved reflection performance
• 1260 to 1625nm Wavelength support for CWDM flexibility
• Bend radius 10mm loaded to permit tight routing
• LSZH jacket reduces toxic emissions when heated
• 55dB return loss for improved reflection performance
• 1260 to 1625nm Wavelength support for CWDM flexibility
• Bend radius 10mm loaded to permit tight routing
• LSZH jacket reduces toxic emissions when heated
Applications
• Suitable for high-speed server-to-switch links in data centres
• Used with 100 Gigabit Ethernet and fibre-channel equipment
• Ideal for CWDM channelised long-reach transmission
• Can be used in trains, aircraft and enclosed spaces
• Suitable for legacy OS1 network interoperability
• Used with 100 Gigabit Ethernet and fibre-channel equipment
• Ideal for CWDM channelised long-reach transmission
• Can be used in trains, aircraft and enclosed spaces
• Suitable for legacy OS1 network interoperability
What Fibre classifications does the cable meet?
It conforms to ITU‑T G.652.D and G.657.A1 performance and IEC 60703-2-50 type B1.3/B6.a1 compatibility.
How is connector alignment ensured?
Ceramic ferrules are used to maintain precise alignment and keep insertion loss below 0.3dB.
What environmental temperatures can it tolerate?
The cable operates between -20°C and 60°C and may be stored within the same temperature range.
How is performance verification provided?
Each cable is individually tested and supplied with a test report documenting insertion loss.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 100 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 40 m
