Belden Single Mode Cable, 9.2 μm Tinned Copper, Black, 1.2 km
- RS Stock No.:
- 644-603
- Mfr. Part No.:
- 7804ESP.001200
- Manufacturer:
- Belden
Subtotal (1 reel of 1200 metres)*
€16,811.76
(exc. VAT)
€20,678.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €16,811.76 | €14.01 |
*price indicative
- RS Stock No.:
- 644-603
- Mfr. Part No.:
- 7804ESP.001200
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cable | |
| Cable Length | 1.2km | |
| Core Diameter | 9.2μm | |
| Jacket Colour | Black | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cable | ||
Cable Length 1.2km | ||
Core Diameter 9.2μm | ||
Jacket Colour Black | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Jacket Material Tinned Copper | ||
- COO (Country of Origin):
- NL
Belden Fibre Optic Cable, 1200m Cable Length, 9.2μm Core Diameter - 7804ESP.001200
This Fibre optic cable is designed to transmit single‑mode optical signals over extended runs in industrial and telecom contexts. It provides a continuous 1200 m length of single‑mode Fibre with a small core diameter suited to long‑distance signal propagation, and is configured for outdoor deployment where a robust outer sheath is required.
Features & Benefits
• 9.2 μm core diameter optimises long‑distance single‑mode transmission
• 1200 m continuous length reduces jointing and splice points
• Tinned copper jacket enhances mechanical durability and corrosion resistance
• Black outer sheath supports discreet outdoor routing and UV exposure
• Operating range down to −40 °C and up to 75 °C maintains link stability in extremes
• 1200 m continuous length reduces jointing and splice points
• Tinned copper jacket enhances mechanical durability and corrosion resistance
• Black outer sheath supports discreet outdoor routing and UV exposure
• Operating range down to −40 °C and up to 75 °C maintains link stability in extremes
**Applications**
• Suitable for long‑haul telecom backbone links in rural installations
• Ideal for outdoor plant interconnections on industrial sites
• Used for single‑mode transmission between remote automation cabinets
• Can be used for long‑distance signal runs in electrical distribution networks
• Ideal for outdoor plant interconnections on industrial sites
• Used for single‑mode transmission between remote automation cabinets
• Can be used for long‑distance signal runs in electrical distribution networks
How does the cable jacket affect installation in coastal environments?
The jacket contains tinned copper, which offers improved resistance to corrosive atmospheres compared with plain metal coverings, helping to preserve sheath integrity in saline air.
What temperature extremes can the cable tolerate during operation?
It remains operational at temperatures as low as −40 °C and as high as 75 °C, allowing deployment across a wide climatic range without degrading specified performance.
Does the Fibre type suit high‑bandwidth telecom use?
Yes, the single‑mode core diameter of 9.2 μm is aligned with long‑distance, high‑capacity optical transmission common in telecom and industrial networks.
How does the cable length benefit system design?
A 1200 m continuous reel minimises the number of splices and associated insertion loss, simplifying route planning and reducing field termination time.
Related links
- Sifam Tinsley Single Mode Cable Fibre Optic Cable Green, 1 km
- RS PRO Single Mode Cable Cable Set Multicolour, 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- RS PRO Single Mode Fibre Optic Cable White, 1 m
- RS PRO Single Mode Fibre Optic Cable White, 2 m
- RS PRO Single Mode Fibre Optic Cable Low Smoke Zero Halogen 20 m
- Leoni Kerpen OS2 Single Mode Fibre Optic Cable Yellow, 2 m
